

V20E11P | |
|---|---|
DigiKey Part Number | F6225-ND |
Manufacturer | |
Manufacturer Product Number | V20E11P |
Description | VARISTOR 18V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 8 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 26000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $4.29700 | $42.97 |
| 25 | $3.86560 | $96.64 |
| 100 | $3.39340 | $339.34 |
| 250 | $3.16760 | $791.90 |
| 500 | $3.03136 | $1,515.68 |
| 1,000 | $2.91936 | $2,919.36 |
| 2,500 | $2.80105 | $7,002.62 |
| 5,000 | $2.73049 | $13,652.45 |





