TVS Varistor 1210 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TVS Varistor 1210 Series
Building Automation – Protect/Sense/Control

V18MLA1210NH

DigiKey Part Number
F3821TR-ND - Tape & Reel (TR)
F3821CT-ND - Cut Tape (CT)
F3821DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLA1210NH
Description
VARISTOR 25V 500A 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
500 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
2930 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.99000$11.99
10$8.73000$87.30
25$7.91720$197.93
100$7.02690$702.69
250$6.60252$1,650.63
500$6.46594$3,232.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.36593$10,731.86
4,000$5.28263$21,130.52
Manufacturers Standard Package