


V18MLA0603NR | |
|---|---|
DigiKey Part Number | 18-V18MLA0603NRTR-ND - Tape & Reel (TR) 18-V18MLA0603NRCT-ND - Cut Tape (CT) 18-V18MLA0603NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0603NR |
Description | VARISTOR 25V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.15400 | $21.54 |
| 25 | $1.91240 | $47.81 |
| 100 | $1.65370 | $165.37 |
| 250 | $1.52924 | $382.31 |
| 500 | $1.45418 | $727.09 |
| 1,000 | $1.39257 | $1,392.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.17001 | $4,680.04 |
| 8,000 | $1.13906 | $9,112.48 |
| 12,000 | $1.13301 | $13,596.12 |


