AUML 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUML 1206
Building Automation – Protect/Sense/Control

V18AUMLA1206NH

DigiKey Part Number
F3803TR-ND - Tape & Reel (TR)
F3803CT-ND - Cut Tape (CT)
F3803DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18AUMLA1206NH
Description
VARISTOR 27.5V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
23 V
Varistor Voltage (Typ)
27.5 V
Varistor Voltage (Max)
32 V
Energy
1.5J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.76000$12.76
10$7.86200$78.62
25$6.59200$164.80
100$5.15490$515.49
250$4.44792$1,111.98
500$4.01294$2,006.47
1,000$3.64859$3,648.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.23722$8,093.05
Manufacturers Standard Package