V14P95AUTOL2T | |
---|---|
DigiKey Part Number | V14P95AUTOL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P95AUTOL2T |
Description | VARISTOR 150V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 4.5 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.11729 | $10,910.52 |