

V14H250P | |
---|---|
DigiKey Part Number | F7762-ND |
Manufacturer | |
Manufacturer Product Number | V14H250P |
Description | VARISTOR 390V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.80300 | $48.03 |
25 | $4.32640 | $108.16 |
100 | $3.80510 | $380.51 |
250 | $3.55612 | $889.03 |
600 | $3.37148 | $2,022.89 |
1,200 | $3.25413 | $3,904.96 |
3,000 | $3.13028 | $9,390.84 |
5,400 | $3.08380 | $16,652.52 |