Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V130LA20BPX2855 | |
|---|---|
DigiKey Part Number | V130LA20BPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V130LA20BPX2855 |
Description | VARISTOR 205V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 220 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1900 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 190 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V130LA20BP | Littelfuse Inc. | 9,269 | F3031-ND | $6.91000 | Parametric Equivalent |
| V130LA20BPX10 | Littelfuse Inc. | 1,500 | V130LA20BPX10-ND | $6.91000 | Parametric Equivalent |
| V130LA20BPX1347 | Littelfuse Inc. | 0 | V130LA20BPX1347-ND | $4.34656 | Parametric Equivalent |
| V130LC20AP | Littelfuse Inc. | 0 | V130LC20AP-ND | $3.94772 | Parametric Equivalent |
| V130LC20APX10 | Littelfuse Inc. | 0 | V130LC20APX10-ND | $3.94772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.34654 | $6,519.81 |



