205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V130LA20BPX10

DigiKey Part Number
V130LA20BPX10-ND
Manufacturer
Manufacturer Product Number
V130LA20BPX10
Description
VARISTOR 205V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
220 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1900 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
190 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.56300$45.63
25$4.10760$102.69
100$3.60680$360.68
250$3.36916$842.29
500$3.22546$1,612.73
1,000$3.10740$3,107.40
2,500$2.98273$7,456.82
5,000$2.91247$14,562.35
Manufacturers Standard Package