V12RA8X2749 | |
|---|---|
DigiKey Part Number | V12RA8X2749-ND |
Manufacturer | |
Manufacturer Product Number | V12RA8X2749 |
Description | VARISTOR 12.5V 150A RADIAL BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 150 A Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 8 V | |
Varistor Voltage (Min) | 9 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 16 V | |
Current - Surge | 150 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $25.95291 | $25,952.91 |


