Similar




V120ZC1P | |
|---|---|
DigiKey Part Number | V120ZC1P-ND |
Manufacturer | |
Manufacturer Product Number | V120ZC1P |
Description | VARISTOR 120V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 102 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 515 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $1.26105 | $11,349.45 |


