V10E440PL4B7X2855 | |
---|---|
DigiKey Part Number | V10E440PL4B7X2855-ND |
Manufacturer | |
Manufacturer Product Number | V10E440PL4B7X2855 |
Description | VARISTOR 715V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 715 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 3.5 kA | |
Energy | 85J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.89823 | $9,491.15 |