V10E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V10E Series

V10E35P

DigiKey Part Number
F6209-ND
Manufacturer
Manufacturer Product Number
V10E35P
Description
VARISTOR 56V 2KA DISC 10MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
2 kA
Energy
27J
Number of Circuits
1
Capacitance @ Frequency
2550 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.66900$26.69
25$2.38760$59.69
100$2.07660$207.66
250$1.92760$481.90
500$1.83796$918.98
1,000$1.76422$1,764.22
3,000$1.67296$5,018.88
5,000$1.63923$8,196.15
Manufacturers Standard Package