V07P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V07P
Building Automation – Protect/Sense/Control

V07P140P

DigiKey Part Number
V07P140P-ND
Manufacturer
Manufacturer Product Number
V07P140P
Description
VARISTOR 220V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.75 kA
Energy
13.5J
Number of Circuits
1
Capacitance @ Frequency
160 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,505
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.19000$31.90
25$2.86200$71.55
100$2.49730$249.73
250$2.32320$580.80
500$2.21830$1,109.15
1,400$2.09580$2,934.12
2,800$2.03115$5,687.22
5,600$1.97796$11,076.58
Manufacturers Standard Package