

V07E150P | |
|---|---|
DigiKey Part Number | F5339-ND |
Manufacturer | |
Manufacturer Product Number | V07E150P |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.75 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.36400 | $13.64 |
| 25 | $1.20920 | $30.23 |
| 100 | $1.03830 | $103.83 |
| 250 | $0.95608 | $239.02 |
| 500 | $0.90676 | $453.38 |
| 1,500 | $0.84549 | $1,268.23 |
| 3,000 | $0.81554 | $2,446.62 |
| 6,000 | $0.79090 | $4,745.40 |

