

V05E40PL2T5 | |
---|---|
DigiKey Part Number | 18-V05E40PL2T5TR-ND - Tape & Reel (TR) 18-V05E40PL2T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V05E40PL2T5 |
Description | VARISTOR 68V 500A DISC 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 500 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $1.96900 | $19.69 |
25 | $1.74800 | $43.70 |
100 | $1.50640 | $150.64 |
250 | $1.39168 | $347.92 |
500 | $1.32240 | $661.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.13884 | $1,138.84 |
2,000 | $1.09669 | $2,193.38 |
3,000 | $1.07553 | $3,226.59 |
5,000 | $1.05213 | $5,260.65 |
7,000 | $1.03844 | $7,269.08 |
10,000 | $1.02529 | $10,252.90 |
25,000 | $1.02521 | $25,630.25 |