

TRF600-160 | |
---|---|
DigiKey Part Number | TRF600-160-ND |
Manufacturer | |
Manufacturer Product Number | TRF600-160 |
Description | PTC RESET FUSE 250V 160MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 320 mA | |
Current - Max | 60 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 18 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.630" L x 0.236" W (16.00mm x 6.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
5 | $8.39800 | $41.99 |
10 | $7.75200 | $77.52 |
50 | $6.43400 | $321.70 |
100 | $5.93560 | $593.56 |
250 | $5.33468 | $1,333.67 |
500 | $4.91904 | $2,459.52 |
1,000 | $4.53396 | $4,533.96 |
5,000 | $4.01608 | $20,080.40 |