



TRF250-180-2 | |
---|---|
DigiKey Part Number | TRF250-180-2TR-ND - Tape & Reel (TR) TRF250-180-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF250-180-2 |
Description | PTC RESET FUSE 100V 180MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 100V (250V Int) | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Trip (It) | 650 mA | |
Current - Max | 10 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia x 0.150" T (9.00mm x 3.80mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
5 | $6.32200 | $31.61 |
10 | $5.83800 | $58.38 |
50 | $4.84440 | $242.22 |
100 | $4.47010 | $447.01 |
250 | $4.01780 | $1,004.45 |
500 | $3.70530 | $1,852.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.93105 | $4,396.57 |
3,000 | $2.70008 | $8,100.24 |
4,500 | $2.61726 | $11,777.67 |