TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L54A

DigiKey Part Number
F7552TR-ND - Tape & Reel (TR)
F7552CT-ND - Cut Tape (CT)
F7552DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L54A
Description
TVS DIODE 54VWM 87.1VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,934
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$3.01000$30.10
100$1.97440$197.44
500$1.61180$805.90
1,000$1.37879$1,378.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21529$3,645.87
6,000$1.11135$6,668.10
9,000$1.02340$9,210.60
Manufacturers Standard Package