
TPSMF4L48A | |
|---|---|
DigiKey Part Number | F7550TR-ND - Tape & Reel (TR) F7550CT-ND - Cut Tape (CT) F7550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L48A |
Description | TVS DIODE 48VWM 77.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.21900 | $22.19 |
| 100 | $1.32170 | $132.17 |
| 500 | $1.30536 | $652.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04429 | $3,132.87 |
| 6,000 | $1.00350 | $6,021.00 |
| 9,000 | $0.91069 | $8,196.21 |



