


TPSMC39CA | |
|---|---|
DigiKey Part Number | F6538TR-ND - Tape & Reel (TR) F6538CT-ND - Cut Tape (CT) F6538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC39CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $3.14900 | $31.49 |
| 100 | $3.00230 | $300.23 |
| 500 | $2.88810 | $1,444.05 |
| 1,000 | $2.76981 | $2,769.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28666 | $6,859.98 |
| 6,000 | $2.03963 | $12,237.78 |

