TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMC
Building Automation – Protect/Sense/Control

TPSMC39A

DigiKey Part Number
F6537TR-ND - Tape & Reel (TR)
F6537CT-ND - Cut Tape (CT)
F6537DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC39A
Description
TVS DIODE 33.3VWM 53.9V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMC39A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$4.14700$41.47
100$3.11200$311.20
500$2.84856$1,424.28
1,000$2.61520$2,615.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.30138$6,904.14
6,000$2.05275$12,316.50
Manufacturers Standard Package