
TPSMC26CA-VR | |
---|---|
DigiKey Part Number | 18-TPSMC26CA-VRTR-ND - Tape & Reel (TR) 18-TPSMC26CA-VRCT-ND - Cut Tape (CT) 18-TPSMC26CA-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC26CA-VR |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.00000 | $50.00 |
100 | $3.52250 | $352.25 |
500 | $2.84100 | $1,420.50 |
1,000 | $2.61931 | $2,619.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.30138 | $6,904.14 |