


TPSMC24A | |
---|---|
DigiKey Part Number | F6527TR-ND - Tape & Reel (TR) F6527CT-ND - Cut Tape (CT) F6527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC24A |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC24A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.17800 | $31.78 |
100 | $3.12020 | $312.02 |
500 | $3.00144 | $1,500.72 |
1,000 | $2.76005 | $2,760.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.16770 | $6,503.10 |
6,000 | $2.09216 | $12,552.96 |
9,000 | $2.05275 | $18,474.75 |