
TPSMC200A | |
|---|---|
DigiKey Part Number | 18-TPSMC200ATR-ND - Tape & Reel (TR) 18-TPSMC200ACT-ND - Cut Tape (CT) 18-TPSMC200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC200A |
Description | TVS DIODE 171VWM 274VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 10 | $7.28600 | $72.86 |
| 100 | $4.85680 | $485.68 |
| 500 | $3.81540 | $1,907.70 |
| 1,000 | $3.48042 | $3,480.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.05944 | $9,178.32 |

