TPSMC16CA-VR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.93452
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,960
Unit Price: $5.71000
Datasheet
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC16CA-VR

DigiKey Part Number
TPSMC16CA-VR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC16CA-VR
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.16782$6,503.46
6,000$2.03963$12,237.78
Manufacturers Standard Package