
TPSMC150A | |
---|---|
DigiKey Part Number | 18-TPSMC150ATR-ND - Tape & Reel (TR) 18-TPSMC150ACT-ND - Cut Tape (CT) 18-TPSMC150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC150A |
Description | TVS DIODE 128.25VWM 207VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128.25V | |
Voltage - Breakdown (Min) | 142.5V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.33200 | $73.32 |
100 | $4.88800 | $488.80 |
500 | $3.83996 | $1,919.98 |
1,000 | $3.50281 | $3,502.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.07913 | $9,237.39 |