
TPSMC120A | |
|---|---|
DigiKey Part Number | 18-TPSMC120ATR-ND - Tape & Reel (TR) 18-TPSMC120ACT-ND - Cut Tape (CT) 18-TPSMC120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC120A |
Description | TVS DIODE 102.6VWM 165VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102.6V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.52000 | $11.52 |
| 10 | $7.29500 | $72.95 |
| 100 | $4.86300 | $486.30 |
| 500 | $3.82032 | $1,910.16 |
| 1,000 | $3.48490 | $3,484.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.06338 | $9,190.14 |

