


TPSMB82CA | |
|---|---|
DigiKey Part Number | F6343TR-ND - Tape & Reel (TR) F6343CT-ND - Cut Tape (CT) F6343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB82CA |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB82CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.59800 | $35.98 |
| 100 | $2.50470 | $250.47 |
| 500 | $1.95804 | $979.02 |
| 1,000 | $1.63986 | $1,639.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.34615 | $4,038.45 |
| 6,000 | $1.31923 | $7,915.38 |
| 9,000 | $1.20083 | $10,807.47 |
| 15,000 | $1.17788 | $17,668.20 |

