


TPSMB82CA | |
|---|---|
DigiKey Part Number  | F6343TR-ND - Tape & Reel (TR) F6343CT-ND - Cut Tape (CT) F6343DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSMB82CA  | 
Description  | TVS DIODE 70.1VWM 113V DO214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPSMB82CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 70.1V  | |
Voltage - Breakdown (Min)  | 77.9V  | |
Voltage - Clamping (Max) @ Ipp  | 113V  | |
Current - Peak Pulse (10/1000µs)  | 5.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $3.59800 | $35.98 | 
| 100 | $2.50470 | $250.47 | 
| 500 | $1.95804 | $979.02 | 
| 1,000 | $1.63986 | $1,639.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.34615 | $4,038.45 | 
| 6,000 | $1.31923 | $7,915.38 | 
| 9,000 | $1.20083 | $10,807.47 | 
| 15,000 | $1.17788 | $17,668.20 | 

