


TPSMB56CA | |
|---|---|
DigiKey Part Number | F6335TR-ND - Tape & Reel (TR) F6335CT-ND - Cut Tape (CT) F6335DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB56CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56CA | Littelfuse Inc. | 51,807 | P6SMB56CALFCT-ND | $4.85000 | Direct |
| SZP6SMB56CAT3G | Littelfuse Inc. | 6,843 | F11638CT-ND | $6.91000 | Similar |
| P6SMB56CA | Bourns Inc. | 24,219 | P6SMB56CABBCT-ND | $5.34000 | Direct |
| SM6T56CAY | STMicroelectronics | 5,000 | 497-11811-1-ND | $10.19000 | Direct |
| SMBJP6KE56CA-TP | MCC (Micro Commercial Components) | 2,500 | SMBJP6KE56CA-TPMSCT-ND | $4.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.35700 | $43.57 |
| 100 | $2.81260 | $281.26 |
| 500 | $2.14696 | $1,073.48 |
| 1,000 | $1.93238 | $1,932.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38299 | $4,148.97 |
| 6,000 | $1.26847 | $7,610.82 |
| 9,000 | $1.21010 | $10,890.90 |
| 15,000 | $1.18698 | $17,804.70 |

