
P6SMB56CA | |
|---|---|
DigiKey Part Number | P6SMB56CALFTR-ND - Tape & Reel (TR) P6SMB56CALFCT-ND - Cut Tape (CT) P6SMB56CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB56CA Models |
Category | Voltage - Clamping (Max) @ Ipp 77V |
Mfr | Current - Peak Pulse (10/1000µs) 7.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56CA-E3/52 | Vishay General Semiconductor - Diodes Division | 800 | P6SMB56CA-E3/52GICT-ND | $5.26000 | Direct |
| SMBJP6KE56CA-TP | MCC (Micro Commercial Components) | 2,500 | SMBJP6KE56CA-TPMSCT-ND | $4.03000 | Direct |
| TVP06B560CA-G | Comchip Technology | 1,473 | 641-1863-1-ND | $7.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 100 | $1.89180 | $189.18 |
| 500 | $1.42348 | $711.74 |
| 1,000 | $1.27236 | $1,272.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90006 | $2,700.18 |
| 6,000 | $0.81929 | $4,915.74 |
| 9,000 | $0.77812 | $7,003.08 |
| 15,000 | $0.73184 | $10,977.60 |
| 21,000 | $0.70443 | $14,793.03 |
| 30,000 | $0.70191 | $21,057.30 |

