
| TPSMB54A-VR | |
|---|---|
| DigiKey Part Number | 18-TPSMB54A-VRTR-ND - Tape & Reel (TR) 18-TPSMB54A-VRCT-ND - Cut Tape (CT) 18-TPSMB54A-VRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSMB54A-VR | 
| Description | TVS DIODE 54VWM 87.1VC DO214AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 54V | |
| Voltage - Breakdown (Min) | 60V | |
| Voltage - Clamping (Max) @ Ipp | 87.1V | |
| Current - Peak Pulse (10/1000µs) | 6.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.45000 | $6.45 | 
| 10 | $4.00600 | $40.06 | 
| 100 | $2.58460 | $258.46 | 
| 500 | $1.97272 | $986.36 | 
| 1,000 | $1.77553 | $1,775.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.37240 | $4,117.20 | 
| 6,000 | $1.25875 | $7,552.50 | 
| 9,000 | $1.20083 | $10,807.47 | 
| 15,000 | $1.17788 | $17,668.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China