

TPSMB300A-A | |
---|---|
DigiKey Part Number | F10361TR-ND - Tape & Reel (TR) F10361CT-ND - Cut Tape (CT) F10361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB300A-A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $3.49600 | $34.96 |
100 | $3.41460 | $341.46 |
500 | $3.12872 | $1,564.36 |
1,000 | $2.89183 | $2,891.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.35880 | $7,076.40 |