TPSMB130A-VR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,168
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.35226
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.49660
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24395
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.55897
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41822
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.67000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3,000
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 665
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.57000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300,000
Unit Price: $2.01346
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12,785
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,986
Unit Price: $3.35000
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB130A-VR

DigiKey Part Number
18-TPSMB130A-VRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB130A-VR
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.06992$6,209.76
6,000$1.92993$11,579.58
Manufacturers Standard Package