
TPSMA6L8.5A | |
|---|---|
DigiKey Part Number | F6182TR-ND - Tape & Reel (TR) F6182CT-ND - Cut Tape (CT) F6182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L8.5A |
Description | TVS DIODE 8.5VWM 14.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L8.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.36100 | $33.61 |
| 100 | $2.16360 | $216.36 |
| 500 | $1.64704 | $823.52 |
| 1,000 | $1.48052 | $1,480.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.26878 | $3,806.34 |
| 6,000 | $1.16211 | $6,972.66 |
| 9,000 | $1.10774 | $9,969.66 |
| 15,000 | $1.07080 | $16,062.00 |

