Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSMA6L60A | |
|---|---|
DigiKey Part Number | F6174TR-ND - Tape & Reel (TR) F6174CT-ND - Cut Tape (CT) F6174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L60A |
Description | TVS DIODE 60VWM 96.8VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.53300 | $35.33 |
| 100 | $2.28680 | $228.68 |
| 500 | $1.77496 | $887.48 |
| 1,000 | $1.66303 | $1,663.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39119 | $4,173.57 |
| 6,000 | $1.27126 | $7,627.56 |
| 9,000 | $1.19930 | $10,793.70 |
| 15,000 | $1.07080 | $16,062.00 |















