TPSMA6L SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L14A

DigiKey Part Number
F6152TR-ND - Tape & Reel (TR)
F6152CT-ND - Cut Tape (CT)
F6152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L14A
Description
TVS DIODE 14VWM 23.2VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.76900$37.69
100$2.42230$242.23
500$1.77496$887.48
1,000$1.46853$1,468.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.22378$3,671.34
6,000$1.19930$7,195.80
9,000$1.10774$9,969.66
15,000$1.07080$16,062.00
Manufacturers Standard Package