
TPSMA6L14A | |
|---|---|
DigiKey Part Number | F6152TR-ND - Tape & Reel (TR) F6152CT-ND - Cut Tape (CT) F6152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L14A |
Description | TVS DIODE 14VWM 23.2VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L14A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.76900 | $37.69 |
| 100 | $2.42230 | $242.23 |
| 500 | $1.77496 | $887.48 |
| 1,000 | $1.46853 | $1,468.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22378 | $3,671.34 |
| 6,000 | $1.19930 | $7,195.80 |
| 9,000 | $1.10774 | $9,969.66 |
| 15,000 | $1.07080 | $16,062.00 |

