
TP5KP48A | |
|---|---|
DigiKey Part Number | F7671TR-ND - Tape & Reel (TR) F7671CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP48A |
Description | TVS DIODE 48VWM 77.4VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 65.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 65.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.21000 | $10.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $8.00563 | $6,404.50 |
| 1,600 | $7.75346 | $12,405.54 |
| 2,400 | $7.65844 | $18,380.26 |

