1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5.0SMDJ100A

DigiKey Part Number
18-TP5.0SMDJ100ATR-ND - Tape & Reel (TR)
18-TP5.0SMDJ100ACT-ND - Cut Tape (CT)
18-TP5.0SMDJ100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP5.0SMDJ100A
Description
TVS DIODE 100VWM 162VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.31000$34.31
10$24.67000$246.70
100$18.74790$1,874.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$17.21214$51,636.42
Manufacturers Standard Package