Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDB02H0SB1R | |
|---|---|
DigiKey Part Number | 18-TDB02H0SB1RTR-ND - Tape & Reel (TR) 18-TDB02H0SB1RCT-ND - Cut Tape (CT) 18-TDB02H0SB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDB02H0SB1R |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.144" (3.67mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $12.36500 | $123.65 |
| 25 | $11.47400 | $286.85 |
| 100 | $10.22100 | $1,022.10 |
| 250 | $9.47708 | $2,369.27 |
| 500 | $8.96636 | $4,483.18 |
| 1,000 | $8.50284 | $8,502.84 |
| 2,500 | $8.16319 | $20,407.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $6.66928 | $66,692.80 |






