



TDA02H0SB1 | |
|---|---|
DigiKey Part Number | CKN9064-ND |
Manufacturer | |
Manufacturer Product Number | TDA02H0SB1 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA02H0SB1 Models |
Category | Height Above Board 0.091" (2.30mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.144" (3.67mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97R02ST | Grayhill Inc. | 4,400 | GH1374-ND | $46.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 10 | $22.42800 | $224.28 |
| 25 | $20.78720 | $519.68 |
| 125 | $18.18336 | $2,272.92 |
| 250 | $17.19808 | $4,299.52 |
| 500 | $16.30242 | $8,151.21 |
| 1,000 | $15.49679 | $15,496.79 |
| 2,500 | $14.56662 | $36,416.55 |
| 5,000 | $13.95943 | $69,797.15 |











