TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L54AT3G

DigiKey Part Number
18-SZSMF4L54AT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L54AT3GCT-ND - Cut Tape (CT)
18-SZSMF4L54AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L54AT3G
Description
TVS DIODE 54VWM 87.1VC SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.75000$3.75
10$3.20600$32.06
100$2.23540$223.54
500$1.72144$860.72
1,000$1.41142$1,411.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.28725$6,436.25
10,000$1.19130$11,913.00
15,000$1.09936$16,490.40
25,000$1.01981$25,495.25
Manufacturers Standard Package