
SZSMF4L45AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L45AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L45AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L45AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L45AT3G |
Description | TVS DIODE 45VWM 72.7VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.20600 | $32.06 |
| 100 | $2.23540 | $223.54 |
| 500 | $1.72144 | $860.72 |
| 1,000 | $1.41142 | $1,411.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.23128 | $6,156.40 |
| 10,000 | $1.22329 | $12,232.90 |
| 15,000 | $1.13134 | $16,970.10 |
| 25,000 | $1.03939 | $25,984.75 |

