
SZSMF4L26CAT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L26CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L26CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L26CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L26CAT3G |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.45700 | $34.57 |
100 | $2.36480 | $236.48 |
500 | $1.79820 | $899.10 |
1,000 | $1.61757 | $1,617.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.55303 | $7,765.15 |
10,000 | $1.24725 | $12,472.50 |
15,000 | $1.22311 | $18,346.65 |
25,000 | $1.19897 | $29,974.25 |