SZSMF4L13AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,947
Unit Price: $3.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,939
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,373
Unit Price: $3.79000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 629
Unit Price: $3.46000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $5.43000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3,000
Unit Price: $4.03000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42847
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.95507
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.62079
Datasheet
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L13AT1G

DigiKey Part Number
18-SZSMF4L13AT1GTR-ND - Tape & Reel (TR)
18-SZSMF4L13AT1GCT-ND - Cut Tape (CT)
18-SZSMF4L13AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L13AT1G
Description
TVS DIODE 13VWM 21.5VC SOD123F
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable