
SMF4L13A | |
|---|---|
DigiKey Part Number | F7475TR-ND - Tape & Reel (TR) F7475CT-ND - Cut Tape (CT) F7475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L13A |
Description | TVS DIODE 13VWM 21.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.09700 | $20.97 |
| 100 | $1.10960 | $110.96 |
| 500 | $1.03612 | $518.06 |
| 1,000 | $0.95454 | $954.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78322 | $2,349.66 |
| 6,000 | $0.75874 | $4,552.44 |
| 9,000 | $0.74357 | $6,692.13 |
| 15,000 | $0.67021 | $10,053.15 |
| 30,000 | $0.66288 | $19,886.40 |

