
SZSMF26AT1G | |
|---|---|
DigiKey Part Number | 18-SZSMF26AT1GTR-ND - Tape & Reel (TR) 18-SZSMF26AT1GCT-ND - Cut Tape (CT) 18-SZSMF26AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF26AT1G |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.27200 | $32.72 |
| 100 | $1.60720 | $160.72 |
| 500 | $1.45222 | $726.11 |
| 1,000 | $1.28904 | $1,289.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22329 | $3,669.87 |
| 6,000 | $1.06338 | $6,380.28 |
| 9,000 | $0.99942 | $8,994.78 |
| 15,000 | $0.89585 | $13,437.75 |
| 21,000 | $0.89234 | $18,739.14 |


