
SZSMF13AT1G | |
|---|---|
DigiKey Part Number | F11648TR-ND - Tape & Reel (TR) F11648CT-ND - Cut Tape (CT) F11648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF13AT1G |
Description | TVS DIODE 13VWM 21.5VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SZSMF13AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.27200 | $32.72 |
| 100 | $2.09510 | $209.51 |
| 500 | $1.76696 | $883.48 |
| 1,000 | $1.42243 | $1,422.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01981 | $3,059.43 |
| 6,000 | $0.99942 | $5,996.52 |
| 9,000 | $0.94998 | $8,549.82 |
| 15,000 | $0.89585 | $13,437.75 |
| 21,000 | $0.89234 | $18,739.14 |


