
SZ1SMC130AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMC130AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC130AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC130AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC130AT3G |
Description | TVS DIODE 130VWM 209VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.78400 | $57.84 |
| 100 | $4.68050 | $468.05 |
| 500 | $3.69384 | $1,846.92 |
| 1,000 | $3.42200 | $3,422.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.71841 | $6,796.02 |
| 5,000 | $2.54953 | $12,747.65 |

